
D4020L52 | |
|---|---|
DigiKey Part Number | D4020L52-ND |
Manufacturer | |
Manufacturer Product Number | D4020L52 |
Description | DIODE STANDARD 400V 12.7A TO220 |
Customer Reference | |
Detailed Description | Diode 400 V 12.7A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220 Isolated Tab |
Current - Average Rectified (Io) 12.7A | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 12.7 A | Base Product Number |

