
D2015L | |
|---|---|
DigiKey Part Number | D2015L-ND |
Manufacturer | |
Manufacturer Product Number | D2015L |
Description | DIODE STANDARD 600V 9.5A TO220 |
Customer Reference | |
Detailed Description | Diode 600 V 9.5A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 9.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 9.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220 Isolated Tab | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |

