
D0Z14G6 | |
|---|---|
DigiKey Part Number | D0Z14G6-ND |
Manufacturer | |
Manufacturer Product Number | D0Z14G6 |
Description | FUSE CARTRIDGE 6A 380VAC/250VDC |
Customer Reference | |
Detailed Description | 6A 380 VAC 250 VDC Fuse Cartridge Requires Holder |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Obsolete | Class D0 |
Mounting Type Requires Holder | Approval Agency VDE |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 50kA |
Current Rating (Amps) 6A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 380 VAC | Size / Dimension 0.433" Dia x 1.417" L (11.00mm x 36.00mm) |
Voltage Rating - DC 250 VDC |

