
D0Z14G16 | |
|---|---|
DigiKey Part Number | D0Z14G16-ND |
Manufacturer | |
Manufacturer Product Number | D0Z14G16 |
Description | FUSE CARTRIDGE 16A 380VAC/250VDC |
Customer Reference | |
Detailed Description | 16A 380 VAC 250 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 380 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | D0 | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.433" Dia x 1.417" L (11.00mm x 36.00mm) |

