
CYH14512Z | |
|---|---|
DigiKey Part Number | CYH14512Z-ND |
Manufacturer | |
Manufacturer Product Number | CYH14512Z |
Description | FUSE HLDR CART 690V 50A DIN RAIL |
Customer Reference | |
Detailed Description | Fuse Holder 50 A 690V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.551" Dia x 2.008" L (14mm x 51mm) | |
Current Rating (Amps) | 50 A | |
For Use With/Related Products | 14mm x 51mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |

