
CY14X51M16 | |
|---|---|
DigiKey Part Number | CY14X51M16-ND |
Manufacturer | |
Manufacturer Product Number | CY14X51M16 |
Description | FUSE T/L 16A 500V 14X51MM EURO |
Customer Reference | |
Detailed Description | Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Response Time | Slow Blow | |
Operating Temperature | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.551" Dia x 2.008" L (14.00mm x 51.00mm) |

