
CR2103AC | |
|---|---|
DigiKey Part Number | CR2103AC-ND |
Manufacturer | |
Manufacturer Product Number | CR2103AC |
Description | TVS DIODE 170VWM TO220 MODIFIED |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole TO-220 Modified |
Datasheet | Datasheet |
Category | Voltage - Breakdown (Min) 250V |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Type Zener | Package / Case 3-SIP |
Bidirectional Channels 3 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 170V | Base Product Number |

