
CR1803AC | |
|---|---|
DigiKey Part Number | CR1803AC-ND |
Manufacturer | |
Manufacturer Product Number | CR1803AC |
Description | TVS DIODE 150VWM TO220 MODIFIED |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole TO-220 Modified |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 210V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | ||
Base Product Number |

