Similar

CR1300SB | |
|---|---|
DigiKey Part Number | CR1300SB-ND |
Manufacturer | |
Manufacturer Product Number | CR1300SB |
Description | THYRISTOR 120V 100A DO-214AA |
Customer Reference | |
Detailed Description | 120V Off-State 100 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Part Status | Obsolete | |
Voltage - Breakover | 160V | |
Voltage - Off State | 120V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 100 A | |
Current - Peak Pulse (10/1000µs) | 75 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |


