



CPC1726Y | |
|---|---|
DigiKey Part Number | CPC1726Y-ND |
Manufacturer | |
Manufacturer Product Number | CPC1726Y |
Description | SSR RELAY SPST-NO 1A 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SIP, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPC1726Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 750 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 3,12100 € | 31,21 € |
| 25 | 2,98120 € | 74,53 € |
| 50 | 2,87920 € | 143,96 € |
| 100 | 2,78040 € | 278,04 € |
| 250 | 2,65504 € | 663,76 € |
| 500 | 2,56390 € | 1.281,95 € |
| 1.000 | 2,47581 € | 2.475,81 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |



