
IAA110P | |
|---|---|
DigiKey Part Number | IAA110P-ND |
Manufacturer | |
Manufacturer Product Number | IAA110P |
Description | IC TELECOM INTERFACE 16SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Multifunction Telecom Switch 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Multifunction Telecom Switch | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | 1.2V | |
Current - Supply | 50mA | |
Power (Watts) | 1 W | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,18400 € | 31,84 € |
| 50 | 2,78360 € | 139,18 € |
| 100 | 2,65970 € | 265,97 € |
| 250 | 2,52880 € | 632,20 € |
| 500 | 2,44986 € | 1.224,93 € |
| 1.000 | 2,38490 € | 2.384,90 € |
| 2.500 | 2,31634 € | 5.790,85 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

