



CPC1540G | |
|---|---|
DigiKey Part Number | CPC1540G-ND |
Manufacturer | |
Manufacturer Product Number | CPC1540G |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.24VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,32100 € | 23,21 € |
| 25 | 2,21680 € | 55,42 € |
| 50 | 2,14120 € | 107,06 € |
| 100 | 2,06780 € | 206,78 € |
| 250 | 1,97456 € | 493,64 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

