1.20.126.002/0000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RAFI
In Stock: 0
Unit Price: 9,48133 €
Configurable Contact Block SPST-NO 0.1A @ 35VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.20.126.002/0000

DigiKey Part Number
1715-1.20.126.002/0000-ND
Manufacturer
Manufacturer Product Number
1.20.126.002/0000
Description
CONTACT BLOCK SPST-NO 0.1A 35V
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 0.1A @ 35VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST-NO
Requires
Switch Body
Termination Style
PC Pin
Contact Rating @ Voltage
0.1A @ 35VAC/DC
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes