
CM-1-MAGNET | |
|---|---|
DigiKey Part Number | HE153-ND |
Manufacturer | |
Manufacturer Product Number | CM-1-MAGNET |
Description | MAGNET 0.500"D X 0.200"THICK CYL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Magnet Ceramic 0.500" Dia x 0.200" H (12.7mm x 5.08mm) |
Datasheet | Datasheet |
Category | Magnetization Axial |
Manufacturer Littelfuse Inc. | Material Ceramic |
Packaging Bulk | Gauss Strength 3900G (Flux Density) |
Part Status Active | Size 0.500" Dia x 0.200" H (12.7mm x 5.08mm) |
Shape Cylindrical | Operating Temperature 250°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,50400 € | 15,04 € |
| 25 | 1,39440 € | 34,86 € |
| 100 | 1,24200 € | 124,20 € |
| 300 | 1,13553 € | 340,66 € |
| 500 | 1,09096 € | 545,48 € |
| 1.000 | 1,03560 € | 1.035,60 € |
| 2.500 | 0,97135 € | 2.428,38 € |
| 5.000 | 0,92922 € | 4.646,10 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

