


CG90LSSN | |
|---|---|
DigiKey Part Number | CG90LSSN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CG90LSSN |
Description | GDT 90V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Axial Cylinder, Radial SMT Bend |
Voltage - DC Spark Over (Nom) 90 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76013 € | 1.760,13 € |
| Unit Price without VAT: | 1,76013 € |
|---|---|
| Unit Price with VAT: | 2,09455 € |

