Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Through Hole
Building Automation – Protect/Sense/Control

CG90LSNTR

DigiKey Part Number
CG90LSNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CG90LSNTR
Description
GDT 90V 20KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CG90LSNTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,24102 €1.241,02 €
Unit Price without VAT:1,24102 €
Unit Price with VAT:1,47681 €