


CG75LS | |
|---|---|
DigiKey Part Number | 18-CG75LSTR-ND - Tape & Reel (TR) 18-CG75LSCT-ND - Cut Tape (CT) 18-CG75LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG75LS |
Description | GDT 75V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 20000A (20kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | Axial Cylinder, Radial SMT Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 5 | 2,56200 € | 12,81 € |
| 10 | 2,36300 € | 23,63 € |
| 50 | 1,96020 € | 98,01 € |
| 100 | 1,80800 € | 180,80 € |
| 250 | 1,62416 € | 406,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34722 € | 673,61 € |
| 1.000 | 1,24102 € | 1.241,02 € |
| 1.500 | 1,21108 € | 1.816,62 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

