


CG75L | |
|---|---|
DigiKey Part Number | F2726-ND |
Manufacturer | |
Manufacturer Product Number | CG75L |
Description | GDT 75V 20KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CG75L Models |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 75 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 5 | 2,41000 € | 12,05 € |
| 10 | 2,22400 € | 22,24 € |
| 50 | 1,84480 € | 92,24 € |
| 100 | 1,70160 € | 170,16 € |
| 350 | 1,46920 € | 514,22 € |
| 700 | 1,35371 € | 947,60 € |
| 1.050 | 1,29008 € | 1.354,58 € |
| 5.250 | 1,27368 € | 6.686,82 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |


