


CG7120MS | |
|---|---|
DigiKey Part Number | F7397TR-ND - Tape & Reel (TR) F7397CT-ND - Cut Tape (CT) F7397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG7120MS |
Description | GDT 120V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 120 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 120 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 5 | 1,44600 € | 7,23 € |
| 10 | 1,33400 € | 13,34 € |
| 50 | 1,10660 € | 55,33 € |
| 100 | 1,02080 € | 102,08 € |
| 250 | 0,91728 € | 229,32 € |
| 500 | 0,84564 € | 422,82 € |
| 1.000 | 0,77921 € | 779,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89353 € | 2.233,83 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

