


CG590MS | |
|---|---|
DigiKey Part Number | F2748TR-ND - Tape & Reel (TR) F2748CT-ND - Cut Tape (CT) F2748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG590MS |
Description | GDT 90V 5KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 5 | 2,46200 € | 12,31 € |
| 10 | 2,27100 € | 22,71 € |
| 50 | 1,88360 € | 94,18 € |
| 100 | 1,73750 € | 173,75 € |
| 250 | 1,56080 € | 390,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,20766 € | 1.086,89 € |
| 1.800 | 1,16064 € | 2.089,15 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

