


CG590MS | |
|---|---|
DigiKey Part Number | F2748TR-ND - Tape & Reel (TR) F2748CT-ND - Cut Tape (CT) F2748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG590MS |
Description | GDT 90V 5KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 5 | 2,29200 € | 11,46 € |
| 10 | 2,11600 € | 21,16 € |
| 50 | 1,75520 € | 87,76 € |
| 100 | 1,61910 € | 161,91 € |
| 250 | 1,45456 € | 363,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,12559 € | 1.013,03 € |
| 1.800 | 1,07228 € | 1.930,10 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |











