


CG590L | |
|---|---|
DigiKey Part Number | F2747TR-ND - Tape & Reel (TR) F2747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG590L |
Description | GDT 90V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 5 | 2,28400 € | 11,42 € |
| 10 | 2,10800 € | 21,08 € |
| 50 | 1,74900 € | 87,45 € |
| 100 | 1,61330 € | 161,33 € |
| 250 | 1,44936 € | 362,34 € |
| 500 | 1,33590 € | 667,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10760 € | 1.107,60 € |
| 2.000 | 1,06844 € | 2.136,88 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |


