


CG590L | |
|---|---|
DigiKey Part Number | F2747TR-ND - Tape & Reel (TR) F2747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG590L |
Description | GDT 90V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 90 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 5 | 2,25600 € | 11,28 € |
| 10 | 2,08200 € | 20,82 € |
| 50 | 1,72720 € | 86,36 € |
| 100 | 1,59320 € | 159,32 € |
| 250 | 1,43132 € | 357,83 € |
| 500 | 1,31928 € | 659,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09383 € | 1.093,83 € |
| 2.000 | 1,05515 € | 2.110,30 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |


