


CG5350MS | |
|---|---|
DigiKey Part Number | F2752TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CG5350MS |
Description | GDT 350V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,21732 € | 1.095,59 € |
| 1.800 | 1,16993 € | 2.105,87 € |
| Unit Price without VAT: | 1,21732 € |
|---|---|
| Unit Price with VAT: | 1,44861 € |

