Gas Discharge Tube 350 V 5000A (5kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 350 V 5000A (5kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

CG5350LSTR

DigiKey Part Number
CG5350LSTRTR-ND - Tape & Reel (TR)
CG5350LSTRCT-ND - Cut Tape (CT)
CG5350LSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG5350LSTR
Description
GDT 350V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 5000A (5kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
Axial Cylinder, Radial SMT Bend
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,72000 €5,72 €
54,74800 €23,74 €
104,38000 €43,80 €
503,63220 €181,61 €
1003,34950 €334,95 €
2503,00752 €751,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9002,67970 €2.411,73 €
Manufacturers Standard Package
Unit Price without VAT:5,72000 €
Unit Price with VAT:6,80680 €