


CG41.8SM | |
|---|---|
DigiKey Part Number | F7596TR-ND - Tape & Reel (TR) F7596CT-ND - Cut Tape (CT) F7596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG41.8SM |
Description | GDT 1800V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1800 V 3000A (3kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 1800 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 5 | 1,32000 € | 6,60 € |
| 10 | 1,21700 € | 12,17 € |
| 50 | 1,01000 € | 50,50 € |
| 100 | 0,93170 € | 93,17 € |
| 250 | 0,83732 € | 209,33 € |
| 500 | 0,77196 € | 385,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64027 € | 640,27 € |
| 2.000 | 0,58974 € | 1.179,48 € |
| 3.000 | 0,58494 € | 1.754,82 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

