


CG38.5LTR | |
|---|---|
DigiKey Part Number | CG38.5LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CG38.5LTR |
Description | GDT 8500V 5KA 2 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 8500 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 8500 V |

