


CG36.5LD004 | |
|---|---|
DigiKey Part Number | CG36.5LD004-ND |
Manufacturer | |
Manufacturer Product Number | CG36.5LD004 |
Description | GDT 6500V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 6500 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 6500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 5 | 3,05000 € | 15,25 € |
| 10 | 2,81500 € | 28,15 € |
| 50 | 2,33440 € | 116,72 € |
| 100 | 2,15310 € | 215,31 € |
| 350 | 1,85874 € | 650,56 € |
| 700 | 1,71239 € | 1.198,67 € |
| 1.050 | 1,64740 € | 1.729,77 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |


