



CG34.0L | |
|---|---|
DigiKey Part Number | CG34.0L-ND |
Manufacturer | |
Manufacturer Product Number | CG34.0L |
Description | GDT 4000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 4000 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 4000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 5 | 3,00200 € | 15,01 € |
| 10 | 2,77000 € | 27,70 € |
| 50 | 2,29720 € | 114,86 € |
| 100 | 2,11870 € | 211,87 € |
| 350 | 1,82903 € | 640,16 € |
| 700 | 1,68503 € | 1.179,52 € |
| 1.050 | 1,62108 € | 1.702,13 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |


