
CG33.6L | |
|---|---|
DigiKey Part Number | 18-CG33.6L-ND |
Manufacturer | |
Manufacturer Product Number | CG33.6L |
Description | GDT 3600V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3600 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 3600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,72263 € | 602,92 € |
| Unit Price without VAT: | 1,72263 € |
|---|---|
| Unit Price with VAT: | 2,04993 € |

