


CG33.3LTR | |
|---|---|
DigiKey Part Number | 18-CG33.3LTR-ND - Tape & Reel (TR) 18-CG33.3LTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG33.3LTR |
Description | GDT 3300V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3300 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CG33.3LTR Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 3300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA2-A-3600-CLT-STD | Bourns Inc. | 2.000 | 118-SA2-A-3600-CLT-STDCT-ND | 4,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 5 | 3,42600 € | 17,13 € |
| 10 | 3,16200 € | 31,62 € |
| 50 | 2,62260 € | 131,13 € |
| 100 | 2,41890 € | 241,89 € |
| 250 | 2,17252 € | 543,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,80172 € | 900,86 € |
| 1.000 | 1,67016 € | 1.670,16 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

