



CG33.0L | |
|---|---|
DigiKey Part Number | F3736-ND |
Manufacturer | |
Manufacturer Product Number | CG33.0L |
Description | GDT 3000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CG33.0L Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 3000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 2,78600 € | 13,93 € |
| 10 | 2,57000 € | 25,70 € |
| 50 | 2,13200 € | 106,60 € |
| 100 | 1,96650 € | 196,65 € |
| 350 | 1,69769 € | 594,19 € |
| 700 | 1,56410 € | 1.094,87 € |
| 1.050 | 1,49338 € | 1.568,05 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |



