


CG590LTR | |
|---|---|
DigiKey Part Number | F10883TR-ND - Tape & Reel (TR) F10883CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG590LTR |
Description | GDT 90V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 90 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2057-07-BT1LF | Bourns Inc. | 7 | 118-2057-07-BT1LFCT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 5 | 2,10400 € | 10,52 € |
| 10 | 1,94200 € | 19,42 € |
| 50 | 1,61140 € | 80,57 € |
| 100 | 1,48640 € | 148,64 € |
| 250 | 1,33540 € | 333,85 € |
| 500 | 1,23090 € | 615,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02060 € | 1.020,60 € |
| 2.000 | 0,97760 € | 1.955,20 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

