



CG2470MS | |
|---|---|
DigiKey Part Number | F2740TR-ND - Tape & Reel (TR) F2740CT-ND - Cut Tape (CT) F2740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG2470MS |
Description | GDT 470V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 20000A (20kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CG2470MS Models |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 470 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 5 | 2,69800 € | 13,49 € |
| 10 | 2,49000 € | 24,90 € |
| 50 | 2,06620 € | 103,31 € |
| 100 | 1,90580 € | 190,58 € |
| 250 | 1,71192 € | 427,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41996 € | 709,98 € |
| 1.000 | 1,30798 € | 1.307,98 € |
| 1.500 | 1,28387 € | 1.925,81 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

