


CG2470LSTR | |
|---|---|
DigiKey Part Number | 18-CG2470LSTR-ND - Tape & Reel (TR) 18-CG2470LSTRCT-ND - Cut Tape (CT) 18-CG2470LSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG2470LSTR |
Description | GDT 470V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 20000A (20kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | Axial Cylinder, Radial SMT Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 5 | 2,76400 € | 13,82 € |
| 10 | 2,55100 € | 25,51 € |
| 50 | 2,11600 € | 105,80 € |
| 100 | 1,95180 € | 195,18 € |
| 250 | 1,75332 € | 438,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45428 € | 727,14 € |
| 1.000 | 1,33956 € | 1.339,56 € |
| 1.500 | 1,31747 € | 1.976,20 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

