


CG2300LSNTR | |
|---|---|
DigiKey Part Number | CG2300LSNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CG2300LSNTR |
Description | GDT 300V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CG2300LSNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24102 € | 1.241,02 € |
| Unit Price without VAT: | 1,24102 € |
|---|---|
| Unit Price with VAT: | 1,47681 € |

