


CG2250LSNTR | |
|---|---|
DigiKey Part Number | CG2250LSNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CG2250LSNTR |
Description | GDT 250V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CG2250LSNTR Models |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,62088 € | 1.620,88 € |
| Unit Price without VAT: | 1,62088 € |
|---|---|
| Unit Price with VAT: | 1,92885 € |

