


CG2230LTR | |
|---|---|
DigiKey Part Number | F4103TR-ND - Tape & Reel (TR) F4103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG2230LTR |
Description | GDT 230V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 230 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 5 | 2,53000 € | 12,65 € |
| 10 | 2,33400 € | 23,34 € |
| 50 | 1,93580 € | 96,79 € |
| 100 | 1,78560 € | 178,56 € |
| 250 | 1,60396 € | 400,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33046 € | 665,23 € |
| 1.000 | 1,22559 € | 1.225,59 € |
| 1.500 | 1,19603 € | 1.794,04 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

