


CG2230LSN | |
|---|---|
DigiKey Part Number | CG2230LSN-ND |
Manufacturer | |
Manufacturer Product Number | CG2230LSN |
Description | GDT 230V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CG2230LSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | Axial Cylinder, Radial SMT Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 5 | 2,23800 € | 11,19 € |
| 10 | 2,06500 € | 20,65 € |
| 50 | 1,71300 € | 85,65 € |
| 100 | 1,58000 € | 158,00 € |
| 350 | 1,36431 € | 477,51 € |
| 700 | 1,25713 € | 879,99 € |
| 1.050 | 1,19808 € | 1.257,98 € |
| 5.250 | 1,17246 € | 6.155,41 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

