Gas Discharge Tube 230 V 20000A (20kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 230 V 20000A (20kA) 2 Pole Through Hole
Building Automation – Protect/Sense/Control

CG2230L

DigiKey Part Number
F2735-ND
Manufacturer
Manufacturer Product Number
CG2230L
Description
GDT 230V 20KA 2 POLE TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 20000A (20kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,70000 €2,70 €
52,23800 €11,19 €
102,06500 €20,65 €
501,71300 €85,65 €
1001,58000 €158,00 €
3501,36431 €477,51 €
7001,25713 €879,99 €
1.0501,19808 €1.257,98 €
5.2501,17246 €6.155,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €