


CG2145SN | |
|---|---|
DigiKey Part Number | CG2145SN-ND |
Manufacturer | |
Manufacturer Product Number | CG2145SN |
Description | GDT 145V 20KA 2 POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 145 V 20000A (20kA) 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 145 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,14606 € | 1.375,27 € |
| Unit Price without VAT: | 1,14606 € |
|---|---|
| Unit Price with VAT: | 1,36381 € |

