



CG21000LSTR | |
|---|---|
DigiKey Part Number | CG21000LSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CG21000LSTR |
Description | GDT 1000V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 10000A (10kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Axial Cylinder, Radial SMT Bend |
Voltage - DC Spark Over (Nom) 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63238 € | 816,19 € |
| Unit Price without VAT: | 1,63238 € |
|---|---|
| Unit Price with VAT: | 1,94253 € |

