
CG10470LTR | |
|---|---|
DigiKey Part Number | 18-CG10470LTR-ND - Tape & Reel (TR) 18-CG10470LTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG10470LTR |
Description | CG10 SERIES GAS DISCHARGE TUBES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 5 | 2,75800 € | 13,79 € |
| 10 | 2,54500 € | 25,45 € |
| 50 | 2,11140 € | 105,57 € |
| 100 | 1,94750 € | 194,75 € |
| 250 | 1,74936 € | 437,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,37244 € | 1.097,95 € |
| 1.600 | 1,31586 € | 2.105,38 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

