
CCMR04.5TXP | |
|---|---|
DigiKey Part Number | 5666-CCMR04.5TXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR04.5TXP |
Description | FUSE CRTRDGE 4.5A 600VAC/250VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.5A 600 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 4.5A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,93000 € | 32,93 € |
| 5 | 27,31400 € | 136,57 € |
| 10 | 25,19700 € | 251,97 € |
| 50 | 20,86920 € | 1.043,46 € |
| 100 | 19,22880 € | 1.922,88 € |
| 250 | 17,24092 € | 4.310,23 € |
| 500 | 15,86198 € | 7.930,99 € |
| Unit Price without VAT: | 32,93000 € |
|---|---|
| Unit Price with VAT: | 39,18670 € |

