
CCMR03.2TXP | |
|---|---|
DigiKey Part Number | 5666-CCMR03.2TXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR03.2TXP |
Description | FUSE CRTRDGE 3.2A 600VAC/300VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.2A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3.2A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,34000 € | 33,34 € |
| 5 | 27,65800 € | 138,29 € |
| 10 | 25,51400 € | 255,14 € |
| 50 | 21,13200 € | 1.056,60 € |
| 100 | 19,47090 € | 1.947,09 € |
| 250 | 17,45796 € | 4.364,49 € |
| 500 | 16,06168 € | 8.030,84 € |
| Unit Price without VAT: | 33,34000 € |
|---|---|
| Unit Price with VAT: | 39,67460 € |

