
CCMR025.T | |
|---|---|
DigiKey Part Number | F5228-ND |
Manufacturer | |
Manufacturer Product Number | CCMR025.T |
Description | FUSE CARTRIDGE 25A 600VAC/500VDC |
Customer Reference | |
Detailed Description | 25A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class CC |
Part Status Obsolete | Approval Agency CE, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 25A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP-CC-25 | Eaton - Bussmann Electrical Division | 21 | 2041-1089-ND | 77,35000 € | Similar |


