CCMR010.T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 25
Unit Price: 77,78000 €
Datasheet
10A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCMR010.T

DigiKey Part Number
F5227-ND
Manufacturer
Manufacturer Product Number
CCMR010.T
Description
FUSE CARTRIDGE 10A 600VAC/250VDC
Customer Reference
Detailed Description
10A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 VDC
Manufacturer
Littelfuse Inc.
Response Time
Slow Blow
Series
Applications
Motor Protection
Packaging
Bulk
Class
CC
Part Status
Obsolete
Approval Agency
CE, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
10A
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP-CC-10Eaton - Bussmann Electrical Division252041-1084-ND77,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes