1.5A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCMR01.5TXP

DigiKey Part Number
F11366-ND
Manufacturer
Manufacturer Product Number
CCMR01.5TXP
Description
FUSE CRTRDGE 1.5A 600VAC/250VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1.5A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
250 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
CC
Approval Agency
CE, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Factory Stock: 1.710
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,34000 €33,34 €
527,65800 €138,29 €
1025,51400 €255,14 €
5021,13200 €1.056,60 €
10019,47090 €1.947,09 €
25017,45796 €4.364,49 €
50016,06168 €8.030,84 €
Manufacturers Standard Package
Unit Price without VAT:33,34000 €
Unit Price with VAT:39,67460 €