
CCMR.300TXP | |
|---|---|
DigiKey Part Number | 5666-CCMR.300TXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR.300TXP |
Description | FUSE CRTRDGE 300MA 600VAC/250VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300mA 600 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300mA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 € | 31,71 € |
| 5 | 26,31000 € | 131,55 € |
| 10 | 24,27200 € | 242,72 € |
| 50 | 20,10360 € | 1.005,18 € |
| 100 | 18,52390 € | 1.852,39 € |
| 250 | 16,60980 € | 4.152,45 € |
| 500 | 15,28194 € | 7.640,97 € |
| Unit Price without VAT: | 31,71000 € |
|---|---|
| Unit Price with VAT: | 37,73490 € |

