SCR 600 V 4 A Sensitive Gate Through Hole TO-225AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C106MG

DigiKey Part Number
C106MGOS-ND
Manufacturer
Manufacturer Product Number
C106MG
Description
SCR 600V 4A TO-225AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 600 V 4 A Sensitive Gate Through Hole TO-225AA
Datasheet
 Datasheet
EDA/CAD Models
C106MG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
2.2 V
Current - On State (It (AV)) (Max)
2.55 A
Current - On State (It (RMS)) (Max)
4 A
Current - Hold (Ih) (Max)
3 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
20A @ 60Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-225AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.023
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
11,25000 $1,25 $
100,79000 $7,90 $
1000,52370 $52,37 $
5000,40932 $204,66 $
1.0000,37250 $372,50 $
2.5000,33264 $831,60 $
5.0000,31825 $1.591,25 $
Manufacturers Standard Package
Unit Price without VAT:1,25000 $
Unit Price with VAT:1,48750 $